Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoCC24U8000M640-R3
Newark Part No.01AH9250
Product RangeClimateCab Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoCC24U8000M640-R3
Newark Part No.01AH9250
Product RangeClimateCab Series
Technical Datasheet
Cabinet TypeServer
Product RangeClimateCab Series
Rack U Height24U
External Height - Imperial46.5"
External Width - Imperial27.9"
External Depth - Imperial40"
Enclosure MaterialSteel
External Height - Metric1.18m
External Width - Metric707.5mm
External Depth - Metric1.02m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
24U
External Width - Imperial
27.9"
Enclosure Material
Steel
External Width - Metric
707.5mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
ClimateCab Series
External Height - Imperial
46.5"
External Depth - Imperial
40"
External Height - Metric
1.18m
External Depth - Metric
1.02m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate