Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRPLPF-2M
Newark Part No.23AM1417
Product RangeQ2X Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.920 |
Price for:Each
Minimum: 1
Multiple: 1
$101.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XRPLPF-2M
Newark Part No.23AM1417
Product RangeQ2X Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max3.3m
Sensing MethodPolarized Retroreflective
Output TypeDigital
Product RangeQ2X Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source645nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
Q2X Series
Supply Voltage Min
10VDC
Light Source
645nm Red LED
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
3.3m
Output Type
Digital
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability