| Quantity | Price |
|---|---|
| 1+ | $142.310 |
| 3+ | $139.650 |
| 5+ | $135.660 |
Product Information
Product Overview
The BT-1 is a battery operated Beam Tracker with self-contained photoelectric diagnostic sensor. It provides an easy means for troubleshooting any modulated photoelectric system. It is small, wireless sensor which will receive any modulated photoelectric light source. It has built-in high frequency emitter that will be detected by any Banner photoelectric receiver, as well as by those of most other photoelectric manufacturers. It provides a fast and accurate way to check sensor alignment in opposed photoelectric system. It is a valuable tool for locating the centre of a beam when installing long range opposed pairs. The beam tracker may also be used to quick check for light output from any infrared remote control. When the transmit button is pushed, the beam tracker emits a 70kHz modulated infrared beam. Most modulated photoelectric receivers, if functioning properly, will respond to this beam at close range. It is powered by 9V battery which provides about 10hrs of continuous use.
- Locates sources of severe EMI or RFI noise
- Quick and simply way to evaluate photoelectric system
- Hole for cord or strap
- LED indicator
- Receive and transmit mode buttons
Applications
Test & Measurement, Industrial, Fibre Optics, Sensing & Instrumentation
Technical Specifications
-
-
-
-
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate