Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No1762
Newark Part No.09R1794
Also Known AsBK1762
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,002.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,002.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1762
Newark Part No.09R1794
Also Known AsBK1762
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max5A
Power Rating350W
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Manufacturer Warranty2 Years
Product Range-
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1762 triple output DC power supply offers three independent outputs with two 4-digit LED displays and 10 mV/1 mA resolution. The coarse and fine voltage control knobs make it an ideal supply for power-sensitive applications. These power supplies also provide overload and reverse polarity protection.
- CV (constant voltage)/CC (constant current) mode operation
- Continuously monitor voltage and current output on two 4-digit LED displays
- Series tracking and parallel tracking mode operation to double output voltage or current
- Overload and reverse polarity protection
- Excellent regulation
- Very low ripple
- cUL approved
Applications
Test & Measurement, Power Management
Contents
User manual square fuse and power cord
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
350W
Supply Voltage Max
132VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3 Output
Output Voltage Max
60V
Output Current Max
5A
Supply Voltage Min
108VAC
Manufacturer Warranty
2 Years
Plug Type
US
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate