Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No12011
Newark Part No.50N040
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaw
MaterialStainless Steel
Length5"
Overall Length - Imperial5"
Overall Length - Metric127mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 12011 is a Straight Tip Hemostat can be used as clamps, heat sinks and as a third hand while soldering. It has 3-position locking device and plastic-coated red handle. It is made of stainless steel.
- Serrated jaws
Applications
Maintenance & Repair
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaw
Length
5"
Overall Length - Metric
127mm
SVHC
No SVHC (14-Jun-2023)
Material
Stainless Steel
Overall Length - Imperial
5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate