Print Page



Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $91.000 |
Price for:Each
Minimum: 5
Multiple: 5
$455.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCR18-8AC
Newark Part No.10R6704
Technical Datasheet
Sensing Distance Max8mm
Sensor Output TypeCurrent
Product Range-
SVHCTo Be Advised
Product Overview
The CR18-8AC is an AC type cylindrical electric capacitive type Proximity Sensor with normally closed output. This CR series sensor will detect a wide variety of materials with permittivity and can not only detect conductive materials such as iron and metal but also nonconductive materials such as plastic, water, stone and wood. Moreover built-in sensitivity volume allows users to apply in a diverse area for user convenience.
- 18mm Diameter of head
- 4mm Diameter, 2-wire, 2m cable
- Long life cycle and high reliability
- AC type, built-in surge protection circuit
- Easy to adjust of the sensing distance with sensitivity adjuster
- Red LED operation indicator
- Easy to control of level and position
- IP66 Protection rating (IEC standard)
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
8mm
Product Range
-
Sensor Output Type
Current
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate