| Quantity | Price |
|---|---|
| 10+ | $68.380 |
| 25+ | $67.020 |
| 50+ | $62.260 |
| 100+ | $60.220 |
| 250+ | $58.180 |
Product Information
Product Overview
The AXA04A18-L is a high performance DC-DC Converter Module setting a new standard concerning power density. It provides ultra-wide 4:1 input voltage range and tight output voltage regulation. It also provides 9 to 36VDC input voltage, 5V output voltage and 4A maximum load. State-of the-art circuit topology provides a very high efficiency up to 89% which allows an operating temperature range of -40 to 85°C. Further features include remote ON/OFF, trimmable output voltage as well as overload protection and overtemperature protection.
- Output voltage adjustable
- Shielded metal case with isolated base plate
- 1500VDC I/O isolation voltage
Applications
Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
4:1
1 Output
4A
-
1.5kV
Fixed, Adjustable
10.16mm
25.4mm
36V
To Be Advised
DIP
20W
5V
-
-
24V
25.4mm
Through Hole
9V
AXA Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate