Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPC
Manufacturer Part NoSURT10000XLI
Newark Part No.09J4777
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAPC
Manufacturer Part NoSURT10000XLI
Newark Part No.09J4777
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets13Outlets
Capacity (VA / W)10kVA / 8kW
Input Voltage AC Max280V
Output Voltage230VAC
Backup Time - Full Load10min
Product Range-
Length736mm
Width263mm
Height432mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
10kVA / 8kW
Output Voltage
230VAC
Product Range
-
Width
263mm
SVHC
To Be Advised
No. of Outlets
13Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
10min
Length
736mm
Height
432mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate