Quantity | Price |
---|---|
1+ | $36.230 |
Product Information
Product Overview
The MAXREFDES108# is a 12V/1A non-isolated POE powered device power supply. MAXREFDES108# is a unique PoE module reference design, providing 12V at 1A (12W) from a 36V to 57V input. This design can be used for evaluation, design, prototyping and production. The circuit consists of two function blocks such as the PD controller and the step-down DC-DC converter. The PD controller section employs the MAX5969A and DC to DC power supply uses the MAX17505 4.5V to 60V input, 1.7A output, high-efficiency, synchronous, step-down DC-DC converter with internal compensation. The entire design delivers a peak efficiency of 90% with an input of 48V. Typical applications include lighting, IP cameras, sensors and non-isolated Ethernet equipment.
- Compact and flexible
- Minimal external components
- Robust operation in adverse environments
- 12W output capacity and ±3% output accuracy
Applications
Embedded Design & Development, Power Management, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
MAX5969A, MAX17503
Power Over Ethernet (POE), PSE Controller
-
Ref Design Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
