New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      MAX766CSA+

                      Inverting Switching Regulator, Fixed, 3V-16Vin, -15V/105mA out, 300 kHz, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX766CSA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX766CSA+
                      Newark Part No.73Y5982
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      150 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.610
                      10+$6.190
                      25+$5.980
                      50+$5.770
                      100+$5.560
                      300+$5.320
                      500+$5.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX766CSA+
                      Newark Part No.73Y5982
                      Technical Datasheet

                      Data Sheet

                      No. of Outputs1Outputs
                      TopologyInverting
                      Input Voltage Min3V
                      Input Voltage Max16V
                      Max Output Current105mA
                      Output Current105mA
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-15V
                      Output Voltage Nom-15V
                      Output Voltage Min1V
                      Output Voltage Max16V
                      Switching Frequency Typ300kHz
                      Efficiency82%
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseNSOIC
                      Automotive Qualification Standard-
                      Switching Frequency300kHz

                      Product Overview

                      The MAX766CSA+ is a high efficiency, low IQ DC to DC inverter in 8 pin NSOIC package. This inverting switching regulator is highly efficient over a wide range of load currents delivering up to 1.5W. A unique, current limited pulse frequency modulation (PFM) control scheme combines benefits of traditional PFM converters with benefits of PWM converters. Like PWM converters, the MAX766 is highly efficient at heavy loads and like PFM devices it has less than 120μA of supply current (2mA to 10mA for PWM device). The output voltage is preset at -15V and it can also be adjusted from -1V to -16V using two external resistors (dual mode). The MAX766 uses miniature external components and its high switching frequency of up to 300KHz allows for less than 5mm diameter surface mount magnetics. A standard 47μH inductor is ideal for most applications, so magnetic design is not necessary. It is used in LCD bias generators, LAN adapters, remote data acquisition systems and battery powered applications.

                      • Input voltage range from 3V to 16V
                      • Operating temperature range from 0°C to 70°C
                      • Internal power MOSFET reduces component count and saves space in low and medium power applications
                      • Output current of 105mA and efficiency of 82%
                      • Maximum shutdown current of 5μA at V+ = 10V, SHDN <gt/> 1.6V
                      • Maximum operating VIN - VOUT differential is 20V

                      Applications

                      Power Management, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3V

                      Max Output Current

                      105mA

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage Nom

                      -15V

                      Output Voltage Max

                      16V

                      Efficiency

                      82%

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Topology

                      Inverting

                      Input Voltage Max

                      16V

                      Output Current

                      105mA

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      -15V

                      Output Voltage Min

                      1V

                      Switching Frequency Typ

                      300kHz

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      NSOIC

                      Switching Frequency

                      300kHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.