New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Audio / Video Development Kits
                      Print Page

                      MAX4886EVKIT+

                      Evaluation Board, MAX4886 HDMI/DVI Switch, 2:1 HDMI Switch, EYE Diagram Evaluation

                      ANALOG DEVICES MAX4886EVKIT+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4886EVKIT+
                      Newark Part No.38AC1712
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$108.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $108.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4886EVKIT+
                      Newark Part No.38AC1712
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberMAX4886
                      Kit Application TypeSwitch
                      Application Sub TypeHDMI/DVI Digital Video Switch
                      Kit ContentsEval Board MAX4886
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4886EVKIT+ is a MAX4886 evaluation kit. This tested surface mount printed circuit board (PCB) contains two sub circuits, a typical 2:1 HDMI switch application (top half) and an eye diagram test circuit (bottom half). The MAX4886 HDMI application circuit evaluates MAX4886 high speed HDMI/DVI 2:1 digital video switch, combined with the MAX4929E for lower frequency signals to provide a full 2:1 HDMI application circuit. HDMI input/output connections are also provided to easily interface with HDMI compatible devices. A separate test circuit is also provided at the bottom of the MAX4886 EV kit for eye diagram evaluation using SMA connections and 50 ohm controlled impedance traces. Applications include 1000 Base-BX switching, digital HDTV switch boxes/tuners, digital video recorders, HDTV monitors/receivers, LVDS switching, multimedia audio/video switchers, notebook computers, servers/routers with DVI interfaces and video projectors.

                      • Self powered from HDMI source
                      • Optional 5V power supply
                      • Complete 2:1 HDMI switching circuit
                      • Eye diagram test circuit with SMA Input/output
                      • HDMI inputs/outputs
                      • Surface mount construction
                      • Fully assembled and tested
                      • EV kit operates from a 5V DC power supply and provides on-board 3.3V regulation
                      • All signal traces in HDMI application circuit are 100 ohm differential controlled impedance traces

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Switch

                      Kit Contents

                      Eval Board MAX4886

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MAX4886

                      Application Sub Type

                      HDMI/DVI Digital Video Switch

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.