New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. USB Type C & Power Delivery Controllers
                      Print Page

                      MAX25410GTEA/V+

                      USB Type C & Power Delivery, USB 2.0, 4.7 V to 5.5 V, -40 °C to 105 °C, TQFN-EP-16

                      Date/Lot Code

                      ANALOG DEVICES MAX25410GTEA/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX25410GTEA/V+
                      Newark Part No.92AH1648
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      435 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.080
                      10+$4.310
                      25+$4.010
                      50+$3.320
                      150+$2.620
                      300+$2.610
                      525+$2.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX25410GTEA/V+
                      Newark Part No.92AH1648
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeUSB Type-C and Power Delivery (PD) Controller
                      Power Role-
                      Data Role-
                      USB StandardUSB 2.0
                      No. of Ports1 Port
                      IC Case / PackageTQFN-EP
                      USB Controller Case StyleTQFN-EP
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Supply Voltage Min4.7V
                      Supply Voltage Max5.5V
                      Current lq-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      QualificationAEC-Q100, AEC-Q006
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX25410GTEA/V+ is an automotive USB power delivery port protector. It is an automotive USB power delivery (USB-PD)-based Type-C protection solution for automotive radio, navigation, connectivity, and USB hub/multimedia module applications. This device provides a one-chip automotive USB-PD protection solution for the CC1, CC2, D+, and D- signals on a USB Type-C connector. It also provides a VCONN switch with advanced fault management that does not require a dedicated supply. The device protection features include ±15kV IEC 61000-4-2, ISO 10605 ESD, and short-to-VBUS (24V) on the protected HVCC1, HVCC2, HVD+, and HVD- pins. It also features integrated BC1.2 charge-detection CDP, DCP, or pass-through (SDP) modes, Apple® 2.4A, Samsung® 2A, and China YD/T 1591-2009 charge-emulation support. It is used in applications such as automotive radio and navigation, automotive USB hubs, and automotive multimedia box applications.

                      • USB Type-C CC1/CC2 protection switches
                      • Integrated 550mohm VCONN FETs with 250mA overcurrent protection
                      • USB 2.0 D+/D- protection switches with 1GHz bandwidth
                      • 24VCC and USB 2.0 protection against short-to VBS
                      • Automatic fault detection and recovery with industry compliant reset timings
                      • VCC supply voltage range from 4.7V to 5.5V, AEC-Q100 and AEC-Q006 qualified
                      • VCC operating current is 1.5mA maximum at (VCC = 5.0V; VCONN disabled)
                      • Bias regulator voltage is 3.15V typical at (VCC = 4.7V to 5.5V)
                      • VCONN, active-low VCONN enable polarity, auto-CDP, SDP(pass-through) USB modes
                      • Operating temperature range from -40°C to +105°C, 16-pin TQFN-EP package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      USB IC Type

                      USB Type-C and Power Delivery (PD) Controller

                      Data Role

                      -

                      No. of Ports

                      1 Port

                      USB Controller Case Style

                      TQFN-EP

                      IC Mounting

                      Surface Mount

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Power Role

                      -

                      USB Standard

                      USB 2.0

                      IC Case / Package

                      TQFN-EP

                      No. of Pins

                      16Pins

                      Supply Voltage Min

                      4.7V

                      Current lq

                      -

                      Operating Temperature Max

                      105°C

                      Qualification

                      AEC-Q100, AEC-Q006

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      White Papers EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.