New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. iButtons & Accessories
                      5. iButton Mounts & Accessories
                      Print Page

                      DS9490B#

                      USB to 1-Wire/iButton Adapter, USB Single F5 iButton Holder with Protective Cap

                      ANALOG DEVICES DS9490B#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS9490B#
                      Newark Part No.75Y6261
                      Product RangeDS9490
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,081 In Stock

                      Need more?

                      261 Delivery in 1-3 Business Days(US stock)
                      820 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$49.900
                      5+$48.190
                      10+$46.480
                      48+$40.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS9490B#
                      Newark Part No.75Y6261
                      Product RangeDS9490
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeUSB Holder w/ Cap
                      For Use With1-Wire & Single F5-Size iButtons
                      Product RangeDS9490
                      MSL-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      DS9490B# is a USB single F5 iButton holder with a protective cap. Applications include software authorization-protection against software piracy by tying software operation to the presence of iButton hardware, iButton Initialization and download-loggers like the Thermochron® can be missioned and downloaded, demonstration-demonstrate the features of iButtons or 1-wire chips on personal computers, development-aid development of 1-wire applications by providing a PC interface to verify device contents and state.

                      • High speed 12Mbps universal serial bus (USB) interface
                      • Supports standard and overdrive 1-Wire® communication
                      • Slew-rate-controlled 1-wire timing and active pullup for improved 1-wire network performance

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Accessory Type

                      USB Holder w/ Cap

                      Product Range

                      DS9490

                      SVHC

                      Lead (21-Jan-2025)

                      For Use With

                      1-Wire & Single F5-Size iButtons

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.