New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kit Accessories
                      Print Page

                      ADRV1CRR-FMC

                      FMC Carrier Card, for ADRV9361-Z7035/ADRV9364-Z7020 SDR System-On-Modules

                      ANALOG DEVICES ADRV1CRR-FMC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADRV1CRR-FMC
                      Newark Part No.49AK8851
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      2 Delivery in 1-3 Business Days(US stock)
                      4 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$809.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $809.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADRV1CRR-FMC
                      Newark Part No.49AK8851
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeFMC Carrier Card
                      For Use WithAnalog Devices ADRV9361-Z7035/ADRV9364-Z7020 SDR System-On-Modules
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADRV1CRR-FMC is a FMC carrier card supporting the SDR SOMs from Analog Devices. This carrier supports development of SDR designs with a platform containing all the necessary interfaces and I/O expansion required for the SDR family of SOMs. The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY and also supports common processor system interfaces including μSD card and USB-UART. A majority of the SDR SOM programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port and several peripheral module connectors are included. The four serial transceivers on the SDR 1x1 and SDR 2x2 SOMs are allocated to a x1 PCIe Gen2 card edge interface, the FMC connector, a SFP+ cage and a general purpose SMA interface.

                      • SDR module carrier/FMC carrier

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Accessory Type

                      FMC Carrier Card

                      Product Range

                      -

                      For Use With

                      Analog Devices ADRV9361-Z7035/ADRV9364-Z7020 SDR System-On-Modules

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.