New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Filters
                      Print Page

                      ADRF6520ACPZ

                      RF Filter, Programmable, Dual, 0 to 1.25 GHz, 3.15 to 3.45 V, -40 to 85 °C, LFCSP-EP-32

                      Date/Lot Code

                      ANALOG DEVICES ADRF6520ACPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADRF6520ACPZ
                      Newark Part No.49AK8845
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$40.600
                      5+$37.130
                      10+$33.650
                      25+$32.220
                      50+$30.790
                      100+$29.360
                      250+$28.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADRF6520ACPZ
                      Newark Part No.49AK8845
                      Technical Datasheet

                      Data Sheet

                      Frequency Min0Hz
                      Frequency Max1.25GHz
                      Bandwidth-
                      Supply Voltage Min3.15V
                      Supply Voltage Max3.45V
                      RF IC Case StyleLFCSP-EP
                      No. of Pins32Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADRF6520ACPZ is a dual programmable filter and VGA for 2GHz channel spacing for µW radios. It is a matched pair of fully differential low-noise and low-distortion programmable filters and variable gain amplifiers (VGAs). Each channel is capable of rejecting large, out-of-band interferers while reliably boosting the wanted signal, thus reducing the bandwidth and resolution requirements on the analog-to-digital converters (ADCs). The excellent matching between channels and their high spurious-free dynamic range overall gain and bandwidth settings makes the ADRF6520 ideal for quadrature-based (IQ) communication systems with dense constellations, multiple carriers, and nearby interferers. The filter corners, enable, and DC offset correction loop enable are all programmable via a serial peripheral interface (SPI). Typical applications are point-to-point and point-to-multipoint radios, baseband IQ receivers, diversity receivers, ADC drivers, instrumentation, and medical.

                      • 4-pole Butterworth filter I/Q bandwidth: 36MHz to 720MHz
                      • IMD3: <lt/>-55dBc for 1.5V p-p composite output, HD2, HD3: <lt/>-55dBc for 1.5V p-p output
                      • Noise figure: 10.5dB at maximum gain, NF <lt/> 11dB over 12dB of VGA2 gain backoff
                      • 100 ohm differential input, low impedance output
                      • Optional DC output offset correction, SPI-programmable filter corners
                      • Single 3.3V supply operation with power-down feature
                      • Supply voltage range from 3.15 to 3.45V
                      • Total supply current is 425mA typ (maximum bandwidth setting, VPS, VPSD=3.3V, TA=25°C)
                      • 32-lead frame chip scale package [LFCSP]
                      • Temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      0Hz

                      Bandwidth

                      -

                      Supply Voltage Max

                      3.45V

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Frequency Max

                      1.25GHz

                      Supply Voltage Min

                      3.15V

                      RF IC Case Style

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.