New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Audio Control & Processing
                      Print Page

                      ADAU1450WBCPZ

                      Audio Control, SigmaDSP Digital Audio Processor, 2.97V to 3.63V, 1.14V to 1.26V, I2C, SPI

                      Date/Lot Code

                      ANALOG DEVICES ADAU1450WBCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAU1450WBCPZ
                      Newark Part No.60AK4403
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      143 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.720
                      10+$9.710
                      25+$9.060
                      50+$8.720
                      100+$8.370
                      336+$8.030
                      504+$7.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAU1450WBCPZ
                      Newark Part No.60AK4403
                      Technical Datasheet

                      Data Sheet

                      Audio Control TypeSigmaDSP Digital Audio Processor
                      Supply Voltage Range2.97V to 3.63V, 1.14V to 1.26V
                      Supply Voltage Range2.97V to 3.63V, 1.14V to 1.26V
                      Control InterfaceI2C, SPI
                      Audio IC Case StyleLFCSP-EP
                      No. of Pins72Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADAU1450 is a sigmaDSP digital audio processor. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms that can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™. The restructured digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. It is widely used in application such as automotive audio processing, head units, navigation systems, rear seat entertainment systems, DSP amplifiers (sound system amplifiers), commercial and professional audio processing, consumer audio processing etc.

                      • Fully programmable audio DSP for enhanced sound processing
                      • Features SigmaStudio, a proprietary graphical programming
                      • Integrated die temperature sensor, data memory is 8kWords
                      • DSP core frequency is 147.456MHz, integer PLL and flexible clock generators
                      • Clock oscillator for generating host clock from crystal
                      • Multichannel, byte addressable, TDM serial port, four PDM microphone input channels
                      • Stereo S/PDIF input and output, I²C and SPI control interfaces
                      • Operating temperature range is −40°C to +105°C, qualified for automotive application
                      • Package style is 72-lead lead frame chip scale package [LFCSP-VQ]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Audio Control Type

                      SigmaDSP Digital Audio Processor

                      Supply Voltage Range

                      2.97V to 3.63V, 1.14V to 1.26V

                      Audio IC Case Style

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Supply Voltage Range

                      2.97V to 3.63V, 1.14V to 1.26V

                      Control Interface

                      I2C, SPI

                      No. of Pins

                      72Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.