New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      AD595ADZ

                      Thermocouple Amplifier, K Type Thermocouple, 5 to 30/±15 V, -55 to 125 Deg C, DIP-14

                      Date/Lot Code

                      ANALOG DEVICES AD595ADZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD595ADZ
                      Newark Part No.49AK9302
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$67.270
                      5+$60.180
                      10+$53.090
                      25+$53.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $67.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD595ADZ
                      Newark Part No.49AK9302
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeRatiometric
                      Accuracy1°C
                      Measured Temperature Min0°C
                      Measured Temperature Max300°C
                      Sensor Case / PackageTO-116
                      No. of Pins14Pins
                      Supply Voltage Min5V
                      Supply Voltage Max30V
                      No. of Channels-
                      Resolution-
                      Output InterfaceAnalogue
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-

                      Product Overview

                      AD595 is a complete instrumentation amplifier and type K thermocouple cold junction compensator on a monolithic chip. It combines an ice point reference with a recalibrated amplifier to produce a high level output directly from a thermocouple signal. Pin-strapping options allow it to be used as a linear amplifier-compensator or as a switched output setpoint controller using either fixed or remote setpoint control. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output. It includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. It can be powered from a single ended supply and by including a negative supply, temperatures below 0°C can be measured.

                      • Can be used with type T thermocouple inputs, built-in ice point compensation
                      • 40.44µV/°C typical input offset voltage (temperature in °C, 25°C)
                      • 10mV/V minimum common-mode sensitivity – RTO (+25°C and VS = 5V)
                      • 10mV/V maximum power supply sensitivity – RTO (+25°C and VS = 5V)
                      • Thermocouple failure alarm, laser wafer trimmed to 18°C calibration accuracy
                      • Setpoint mode operation, self-contained celsius thermometer operation
                      • High impedance differential input, side-brazed DIP or low cost cerdip
                      • Differential input range from -10 to +50mV (+25°C and VS = 5V)
                      • 160µA typical quiescent current (+VS, no load, +25°C and VS = 5V)
                      • TO-116 package, operating temperature range from -55 to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensor Output Type

                      Ratiometric

                      Measured Temperature Min

                      0°C

                      Sensor Case / Package

                      TO-116

                      Supply Voltage Min

                      5V

                      No. of Channels

                      -

                      Output Interface

                      Analogue

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Accuracy

                      1°C

                      Measured Temperature Max

                      300°C

                      No. of Pins

                      14Pins

                      Supply Voltage Max

                      30V

                      Resolution

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.