New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Ambient Light Sensors
                      Print Page

                      TCS35303-2M

                      True Color Sensor, Flicker Detection, I2C, 1.7 to 1.98V, -30°C to 85°C, OLGA-8, TCS3530 Series

                      Date/Lot Code

                      AMS OSRAM GROUP TCS35303-2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoTCS35303-2M
                      Newark Part No.86AK8788
                      Product RangeTCS3530 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.810
                      10+$8.690
                      25+$8.210
                      50+$7.740
                      100+$7.260
                      250+$6.930
                      500+$6.600
                      1000+$6.400
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $11.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoTCS35303-2M
                      Newark Part No.86AK8788
                      Product RangeTCS3530 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min1.7V
                      Ambient Light Sensor Case StyleOLGA
                      Supply Voltage Max1.98V
                      No. of Pins8Pins
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      Product RangeTCS3530 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TCS35303-2M is a fully embedded, true color ambient light sensor with selective flicker detection. It features true color XYZ ambient light detection, as well as flicker detection up to 7KHz. The device comes in a small footprint 8-pin optical module with a dimension of L2.50mm x W1.80mm x H1.50mm. The optical module is fully embedded offering an integrated aperture and integrated diffuser. This unparalleled scale of integration, containing the photodiodes, aperture and diffuser, as well as precise distances between this key optical elements, allows accurate pre-calibration in final optical device test. The ambient light detection function provides eight concurrent ambient light sensing channels with independent gain configuration. TCS3530 integrates multiple applications within one device. The applications for TCS3530 include CCT and chromaticity calculation, auxiliary auto white balancing, light type identification, flicker-immune camera operation.

                      • 0x39 address, 1.8V/1.2V I²C interface
                      • Invisible ambient light and color sensing under glass
                      • Configurable, high sensitivity, programmable gain and integration time
                      • 8192x dynamic range by gain adjustment only, 1mlux minimum detectable illuminance (100ms)
                      • Tailored ALS and color response, UV/IR blocking filter for all channels, clear reference channel
                      • ALS/color interrupt with thresholds
                      • Unique fast ALS integration mode
                      • Integrated ambient light flicker detection on chip, independently configurable timing and gain
                      • Concurrent flicker and ALS measurement with new simplified readout methodology
                      • Operating free-air temperature range from -30 to 85°C

                      Technical Specifications

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Max

                      1.98V

                      Operating Temperature Min

                      -30°C

                      Product Range

                      TCS3530 Series

                      Ambient Light Sensor Case Style

                      OLGA

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.