
Quantity | Price |
---|---|
1+ | $66.990 |
Product Information
Product Overview
The VPC-12 from Amprobe Instruments is a voltage and continuity tester. This is a rugged, user friendly trouble shooting tester designed to meet most voltage, continuity applications for residential and commercial applications. It quickly troubleshoot voltage, continuity and detect presence of voltages easily, it turns on when a complete circuit is sensed, automatically selects AC or DC voltage or continuity mode and autos-off when removed from a circuit. It has built-in VolTect non-contact voltage detection adds an extra level of safety, Visual, audible vibrating alert indicates the presence of dangerous voltage levels and continuity and bright work light built-in to take measurements in dimly lit locations.
- Extremely easy to use, no buttons, no set-ups
- Automatically turns on and off, 3KHz continuity buzzer
- Bright LED lights indicate seven levels of ac and dc voltages
- AC voltage range 24VAC, 120VAC, 208VAC, 240VAC, 277VAC, 480VAC and 600VAC
- DC voltage range 6VDC, 12VDC, 24VDC, 36VDC, 48VDC, 110VDC and 220VDC
- Full range polarity to detect negative or positive dc voltage
- Three 1.5V battery AAA, LR03, UM4 or equivalent power supply, 300hr battery life
- Safety rated CAT IV 600 V
- Certified by cCSAus
- Frequency range from 50Hz to 60Hz
Applications
Test & Measurement
Contents
VPC-12 voltage and continuity tester, Users manual, Three 1.5 V batteries (AAA).
Technical Specifications
24V to 600V
5°C
-
To Be Advised
LED
50°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate