Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoNCV-1040
Newark Part No.56AC9747
Product RangeNCV-1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
Price for:Each
Minimum: 1
Multiple: 1
$47.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoNCV-1040
Newark Part No.56AC9747
Product RangeNCV-1000 Series
Voltage Measuring Range AC50V to 1kV
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeNCV-1000 Series
Plug Type-
SVHCTo Be Advised
Product Overview
IP65 rated non-contact voltage tester/probe provides maximum safety and convenience for detecting AC voltage without interrupting electrical systems. It detects AC voltage in cables, circuit breakers, wall sockets, junction boxes, fuses and extension cords.
- CAT IV 1000V safety rated
- Tests voltage through wire insulation
- Identifies cable breaks in wires, cords and lightning systems connected in series
- Identifies polarity (line vs. neutral) of receptacles and cables
- Safely tests voltage in non-contact way
- Powered by 2 x 1.5V LR03 AAA batteries
- Magnetic solenoid detection to diagnose electromagnets and relays
Applications
Test & Measurement
Contents
Non-contact voltage (NCV) tester, Batteries (installed), User manual.
Technical Specifications
Voltage Measuring Range AC
50V to 1kV
Operating Temperature Min
0°C
Product Range
NCV-1000 Series
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate