New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      AMB-25

                      Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 4Gohm, 0 °C, 50 °C, 54 mm

                      AMPROBE - FLUKE AMB-25
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPROBE - FLUKE
                      Manufacturer Part NoAMB-25
                      Newark Part No.02J0398
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerAMPROBE - FLUKE
                      Manufacturer Part NoAMB-25
                      Newark Part No.02J0398
                      Technical Datasheet

                      Data Sheet

                      Insulation Tester TypeDigital Megohmmeter
                      Insulation Testing Voltage250V, 500V, 1kV
                      Insulation Testing Resistance4Gohm
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      External Height54mm
                      External Width116mm
                      External Depth235mm
                      Weight1.15lb
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The Amprobe AMB-25 Digital Megohmmeter offers a solid range of features designed to meet most insulation test applications. Featuring a rugged, durable design and an internal memory, the Amprobe AMB-25 is fast and easy to use for the testing of the insulation on wires, cables, transformers, and motors.

                      • Test insulation of wires, cables, transformers and motors
                      • Come as a complete kit including test leads
                      • Selectable test voltages up to 1000V
                      • Button Lock for Dielectric Absorption Ratio Test
                      • Sensitive Ohmmeter for checking resistance of motor windings
                      • Internal memory (stores 9 readings)
                      • Fast and easy to use, rugged durable design

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      Test leads, users manual, batteries(installed).

                      Technical Specifications

                      Insulation Tester Type

                      Digital Megohmmeter

                      Insulation Testing Resistance

                      4Gohm

                      Operating Temperature Max

                      50°C

                      External Width

                      116mm

                      Weight

                      1.15lb

                      SVHC

                      To Be Advised

                      Insulation Testing Voltage

                      250V, 500V, 1kV

                      Operating Temperature Min

                      0°C

                      External Height

                      54mm

                      External Depth

                      235mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.