Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No122408
Newark Part No.99H4883
Also Known AsT1121AA-ND3G-8X-50
Your Part Number
Technical Datasheet
865 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.560 |
| 25+ | $4.490 |
| 50+ | $4.410 |
| 100+ | $3.880 |
| 250+ | $3.840 |
| 500+ | $3.790 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122408
Newark Part No.99H4883
Also Known AsT1121AA-ND3G-8X-50
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 122408 is a straight TNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG8X, Belden 7808A and LMR-240 standard cable. Medium size with thread coupling. 50Ω impedance for applications up to 11GHz. Cable entries full crimp or clamp type with soldered or crimp center contact. The connector is intermateable.
- Nickel finish
- Delrin insulator
- 500VRMS Working Voltage
- 1.5mΩ (center) and 0.2mΩ (outer) Contact resistance
- 5000MΩ Minimum insulation resistance
Applications
RF Communications
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability