New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Modular Connectors
                                                                                                    4. Modular Adapters
                                                                                                    Print Page

                                                                                                    RJFRB71

                                                                                                    In-Line Adapter, IP67, Reverse Bayonet Coupling, Adapter, In-Line, RJ45, RJ45, RJF RB Series

                                                                                                    Date/Lot Code

                                                                                                    AMPHENOL PCD
                                                                                                    AMPHENOL PCD RJFRB71
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPHENOL PCD
                                                                                                    Manufacturer Part NoRJFRB71
                                                                                                    Newark Part No.93K7820
                                                                                                    Product RangeRJF RB Series
                                                                                                    Also Known AsAttributes added, Product Title updated
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    123 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$35.590
                                                                                                    5+$33.380
                                                                                                    10+$31.160
                                                                                                    25+$29.590
                                                                                                    50+$28.470
                                                                                                    100+$27.720
                                                                                                    250+$26.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $35.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL PCD
                                                                                                    ManufacturerAMPHENOL PCD
                                                                                                    Manufacturer Part NoRJFRB71
                                                                                                    Newark Part No.93K7820
                                                                                                    Product RangeRJF RB Series
                                                                                                    Also Known AsAttributes added, Product Title updated
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    In Line Connector ARJ45
                                                                                                    Connector TypeAdapter, In-Line
                                                                                                    Connector Type ARJ45
                                                                                                    In Line Connector BRJ45
                                                                                                    Connector Type BRJ45
                                                                                                    Product RangeRJF RB Series
                                                                                                    Convert From GenderJack
                                                                                                    Convert From Positions8Positions
                                                                                                    Convert To GenderJack
                                                                                                    Convert To Positions8Positions
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RJFRB71 is an Ethernet Connection System with composite jam nut receptacle shell and female RJ45 back terminations. RJFRB allows to use an Ethernet class D/Cat 5e and class E/Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStopR system can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.

                                                                                                    • IP67 rated and sealed against fluids and dust
                                                                                                    • Shock, vibration and traction-resistant
                                                                                                    • No cabling operation in field, no tools required
                                                                                                    • Reverse bayonet coupling
                                                                                                    • RJ45 cordset retention in the plug of 70N in the axis
                                                                                                    • UL94V-0 and NFF 16102, DIN 5510-2 Fire retardant/low smoke
                                                                                                    • Minimum of 500 mating cycles
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Thermal shock of 5 cycles at -40°C to 100°C
                                                                                                    • Compatible with cable diameter from 5,5 mm [0.216 in] to 7 mm [0.275 in]

                                                                                                    Applications

                                                                                                    Robotics, Industrial, Communications & Networking, Embedded Design & Development, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    In Line Connector A

                                                                                                    RJ45

                                                                                                    Connector Type A

                                                                                                    RJ45

                                                                                                    Connector Type B

                                                                                                    RJ45

                                                                                                    Convert From Gender

                                                                                                    Jack

                                                                                                    Convert To Gender

                                                                                                    Jack

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Connector Type

                                                                                                    Adapter, In-Line

                                                                                                    In Line Connector B

                                                                                                    RJ45

                                                                                                    Product Range

                                                                                                    RJF RB Series

                                                                                                    Convert From Positions

                                                                                                    8Positions

                                                                                                    Convert To Positions

                                                                                                    8Positions

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.