Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoM85049/128-3
Newark Part No.83AH7306
Product RangeM85049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.740 |
| 5+ | $11.350 |
| 10+ | $10.900 |
| 25+ | $10.070 |
| 50+ | $9.540 |
| 100+ | $9.230 |
| 250+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$11.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoM85049/128-3
Newark Part No.83AH7306
Product RangeM85049
Technical Datasheet
Connector Shell Size3
Cable Diameter Max-
Strain Relief MaterialStainless Steel
Product RangeM85049
For Use WithM85049 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
3
Strain Relief Material
Stainless Steel
For Use With
M85049 Circular Connectors
Cable Diameter Max
-
Product Range
M85049
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate