| Quantity | Price |
|---|---|
| 25+ | $14.960 |
| 50+ | $14.400 |
| 100+ | $13.470 |
| 250+ | $12.810 |
Product Information
Product Overview
The DB-338 is an Industrial Cord Grip of aluminium body and compression nut with washer and single hole oil-resistant grommet, makes cord or cable stays in and everything else stays out. This product is designed for liquid-tight strain relief of cord, cable and flexible conduit. The device available in straight 45 and 90°styles and it provide a complete array of sealing and hardware types. Whether the application calls for a small straight sealing body design or a larger angles style, cord grips provide rugged aluminium components to withstand years of service.
- Tapered rubber grommet and seal
- Machined aluminium components for a rugged, long lasting cable sealing option
Applications
Automotive, Consumer Electronics, Robotics, Motor Drive & Control, Communications & Networking, Medical, Automation & Process Control, Power Management, Portable Devices, Lighting
Technical Specifications
1/2" NPT
9.52mm
-
-
7.92mm
Aluminum
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate