Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-12-4
Newark Part No.96F4852
Product Range97 Series
Also Known As10-825923-122
Your Part Number
Technical Datasheet
189 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 5+ | $28.360 |
| 10+ | $27.680 |
| 25+ | $26.300 |
| 50+ | $25.260 |
| 100+ | $24.270 |
| 250+ | $23.020 |
Price for:Each
Minimum: 1
Multiple: 1
$29.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-12-4
Newark Part No.96F4852
Product Range97 Series
Also Known As10-825923-122
Technical Datasheet
Connector Shell Size10SL / 12 / 12S
Cable Diameter Max5.55mm
Strain Relief Material-
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-67-12-4 is a water-resistant Cable Clamp for use with 97 series circular connectors, size-10SL/12S/12 shell.
- 5/8-24 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
10SL / 12 / 12S
Strain Relief Material
-
For Use With
97 Series Circular Connectors
Cable Diameter Max
5.55mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate