Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-610222-002
Newark Part No.16J0757
Product RangeAmphe GTR Reverse Bayonet Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-610222-002
Newark Part No.16J0757
Product RangeAmphe GTR Reverse Bayonet Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAmphe GTR Reverse Bayonet Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeScrew Pin
Coupling StyleReverse Bayonet
Connector Body MaterialComposite Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Composite Body
Contact Material
-
IP Rating
IP67
Product Range
Amphe GTR Reverse Bayonet Series
No. of Contacts
5Contacts
Coupling Style
Reverse Bayonet
Connector Body Plating
-
Contact Plating
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate