Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-040450-018.
Newark Part No.28AC6723
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 10+ | $0.496 |
| 25+ | $0.365 |
| 50+ | $0.337 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-040450-018.
Newark Part No.28AC6723
Technical Datasheet
Product Range-
For Use WithMIL-DTL-5015 & MIL-5015 Series Connectors
Cable Diameter Max-
Seal MaterialRubber
SVHCTo Be Advised
Product Overview
The 10-40450-18 is a Plain Flat Sealing Gasket made of synthetic rubber provided to take complete advantage of waterproof and pressure sealing features. It is for use with the MIL-DTL-5015 & MIL-5015 series 18 shell size flange mounted receptacle connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
-
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-DTL-5015 & MIL-5015 Series Connectors
Seal Material
Rubber
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate