Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE01-662-02
Newark Part No.01M6136
Product RangeRJE01 Series
Your Part Number
Technical Datasheet
406 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.630 | $1.510 |
| 10+ | $3.140 | $1.510 |
| 25+ | $2.970 | $1.510 |
| 50+ | $2.930 | $1.510 |
| 100+ | $2.860 | $1.510 |
| 250+ | $2.840 | $1.510 |
| 500+ | $2.770 | $1.510 |
| 1000+ | $2.700 | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE01-662-02
Newark Part No.01M6136
Product RangeRJE01 Series
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeRJ11 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
No. of Positions6Positions
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports2Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeRJE01 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
RJ11
Gender
Jack
No. of Contacts
6Contacts
LAN Category
Cat3
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
RJE01 Series
Modular Connector Type
RJ11 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
Connector Mounting
Through Hole Mount
No. of Ports
2Ports
Shielding
Shielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability