Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67997-220HLF
Newark Part No.86K8610
Product RangeFCI BergStik 67997 Series
Your Part Number
Technical Datasheet
421 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.680 | $0.248 |
| 10+ | $1.460 | $0.248 |
| 25+ | $1.380 | $0.248 |
| 50+ | $1.370 | $0.248 |
| 100+ | $1.350 | $0.248 |
| 250+ | $1.310 | $0.248 |
| 500+ | $1.270 | $0.248 |
| 1000+ | $1.190 | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67997-220HLF
Newark Part No.86K8610
Product RangeFCI BergStik 67997 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeFCI BergStik 67997 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 67997-220HLF is a 20-way 2-row BERGSTIK™ Board-to-board Header with gold-plated phosphor bronze contacts. The board-to-board connector comes with black high temperature thermoplastic housing. The headers are designed for use in low-power applications requiring a printed wiring-board mounted straight or right angle disconnect. The header provides only the pin half of the interconnection, using any 0.025-inch square pin mateable receptacle to complete the connection.
- Unshrouded
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- 3A Continuous current rating
- 1500VAC RMS Voltage rating
- -65 to 125°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
FCI BergStik 67997 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability