Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66953-013LF
Newark Part No.28AH8821
Product RangeFCI Dubox 66953 Series
Your Part Number
Technical Datasheet
306 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $4.100 |
| 100+ | $3.970 |
| 250+ | $3.830 |
| 500+ | $3.670 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 50
Multiple: 1
$205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66953-013LF
Newark Part No.28AH8821
Product RangeFCI Dubox 66953 Series
Technical Datasheet
Pitch Spacing2.54mm
Connector SystemsBoard-to-Board
No. of Contacts26Contacts
Product RangeFCI Dubox 66953 Series
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
No. of Rows2Rows
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Product Range
FCI Dubox 66953 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Systems
Board-to-Board
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate