Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10150098-3200RLF
Newark Part No.85AH6341
Product RangeFCI Minitek MicroSpeed
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 400+ | $4.900 |
| 800+ | $4.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10150098-3200RLF
Newark Part No.85AH6341
Product RangeFCI Minitek MicroSpeed
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts32Contacts
Contact Termination TypeSurface Mount Straight
Product RangeFCI Minitek MicroSpeed
Connector ShroudShrouded
Contact MaterialBronze
Contact PlatingGold over Palladium Nickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold over Palladium Nickel Plated Contacts
Pitch Spacing
1mm
No. of Contacts
32Contacts
Product Range
FCI Minitek MicroSpeed
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 10150098-3200RLF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate