Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10150097-3200RLF
Newark Part No.
Full Reel85AH6339
Re-Reel80AH9099
Cut Tape80AH9099
Product RangeFCI Minitek MicroSpeed Series
Your Part Number
Technical Datasheet
780 In Stock
Need more?
780 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.880 | $0.992 |
| 10+ | $5.990 | $0.992 |
| 25+ | $5.680 | $0.992 |
| 50+ | $5.240 | $0.992 |
| 100+ | $5.060 | $0.992 |
| 250+ | $4.890 | $0.992 |
| 500+ | $4.710 | $0.992 |
Full Reel
| Quantity | Price |
|---|---|
| 390+ | $5.040 |
| 780+ | $4.970 |
| 1560+ | $4.820 |
| 2340+ | $4.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10150097-3200RLF
Newark Part No.
Full Reel85AH6339
Re-Reel80AH9099
Cut Tape80AH9099
Product RangeFCI Minitek MicroSpeed Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts32Contacts
Connector MountingSurface Mount
Product RangeFCI Minitek MicroSpeed Series
Contact MaterialBronze
Contact PlatingGold over Palladium Nickel Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10150097-3200RLF
1 Product Found
Product Overview
Minitek® MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors are authorized by Erni to provide second source support and exact cross mating. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- 32 pin VT receptacle, 10MM height
- Supports high speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- Dual-beam contact with a robust design for customer application
- Blind mating feature
- Supports multiple PCB orientation applications
- Meets health, safety and environment requirements
- High temperature thermoplastic LCP, black (UL94V-0) housing
- UL E66906 certified, 1A per contact/10A per shield current, 500V(AC RMS, 60Hz) for 60sec voltage
- 500 cycles durability, 1N maximum per contact mating force
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1mm
No. of Contacts
32Contacts
Product Range
FCI Minitek MicroSpeed Series
Contact Plating
Gold over Palladium Nickel Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability