Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLH-P21-00
Newark Part No.97AC9031
Product RangeFLH Series
Your Part Number
Technical Datasheet
737 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.979 | $0.634 |
| 10+ | $0.822 | $0.634 |
| 25+ | $0.770 | $0.634 |
| 50+ | $0.733 | $0.634 |
| 100+ | $0.698 | $0.634 |
| 250+ | $0.655 | $0.634 |
| 500+ | $0.623 | $0.623 |
| 1000+ | $0.593 | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLH-P21-00
Newark Part No.97AC9031
Product RangeFLH Series
Technical Datasheet
Product RangeFLH Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithAmphenol FLH-PC136-XXX Series Pin Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for FLH-P21-00
1 Product Found
Technical Specifications
Product Range
FLH Series
No. of Positions
2Positions
For Use With
Amphenol FLH-PC136-XXX Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability