| Quantity | Price |
|---|---|
| 1+ | $443.290 |
Product Information
Product Overview
The 165-10 is a 12-contact male Miniaturized Standard Connector, shell components are fabricated from high grade aluminum with gray anodize finish. Contacts are copper alloy gold over nickel plate. Inserts are diallyl-phthalate, providing high arc and insulation resistance under both humidity and thermal stress conditions. Connector using female insert feature a sandwich construction with the insert spun into a cartridge. Connector is factory sealed to prevent leakage. Amphenol® 165 series connector is ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
- Quick, positive and bayonet coupling
- O-ring seals in plug make connector pressure-proof and water protected when mated
- 500V RMS at sea level voltage rating
- 7.5A Current rating
- Meets pressure seal requirements of MIL-C-5015, class C construction
- UL Approved recognition file E115497
Applications
Defence, Military & Aerospace
Technical Specifications
Miniature Circular Connector
Cable Mount Plug
Solder Socket
Aluminum Alloy Body
Copper Alloy
-
-
12Contacts
-
-
Gold
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate