Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8031-1M-5V
Newark Part No.76Y5958
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $158.830 |
Price for:Each
Minimum: 1
Multiple: 1
$158.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8031-1M-5V
Newark Part No.76Y5958
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy3%
Sampling MethodDiffusion
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Product Range
-
Particle Count Max
2000ppm
Sampling Method
Diffusion
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate