Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-50KF
Newark Part No.29Y6833
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.840 |
| 5+ | $106.960 |
| 10+ | $104.390 |
| 25+ | $100.750 |
| 50+ | $99.220 |
| 100+ | $97.290 |
Price for:Each
Minimum: 1
Multiple: 1
$113.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-50KF
Newark Part No.29Y6833
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max50000ppm
Accuracy± 10%
Sampling MethodFlow Through
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 10%
Product Range
-
Particle Count Max
50000ppm
Sampling Method
Flow Through
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability