New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Inrush Current Limiting (ICL) NTC Thermistors
                      Print Page

                      CL-11

                      Thermistor, ICL NTC, 0.7 ohm, -25% to +25%, Radial Leaded, CL Series

                      Date/Lot Code

                      AMPHENOL ADVANCED SENSORS CL-11
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoCL-11
                      Newark Part No.16F5006
                      Product RangeCL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/4/2025.

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.330
                      10+$2.250
                      25+$2.050
                      50+$1.930
                      100+$1.810
                      250+$1.730
                      500+$1.670
                      1000+$1.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoCL-11
                      Newark Part No.16F5006
                      Product RangeCL Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCL Series
                      Disc Size19.56mm
                      Resistance (25°C)0.7ohm
                      ApprovalsUL
                      Maximum Energy Rating at 25°C19.44J
                      Maximum Steady State Current at 25°C12A
                      SVHCLead

                      Product Overview

                      The CL series Type-CL Specification NTC Disc Thermistor with uninsulated lead-wires. It is ideal for inrush current limiting applications.

                      • UL approval
                      • Small physical size offers design-in benefits over larger passive components
                      • Solid state device for inrush current suppression
                      • Best-in-class capacitance ratings
                      • Low steady resistance and accompanying power loss
                      • Excellent mechanical strength
                      • -58 to 347°F (-50 to 175°C) Wide operating temperature range
                      • Available with kinked or straight leads
                      • Tolerances in the range 0.7 to 120Ω
                      • Tolerances at other temperatures
                      • Alternative lead lengths, lead materials and insulations

                      Applications

                      Safety, Power Management, Consumer Electronics, Motor Drive & Control

                      Technical Specifications

                      Product Range

                      CL Series

                      Resistance (25°C)

                      0.7ohm

                      Maximum Energy Rating at 25°C

                      19.44J

                      SVHC

                      Lead

                      Disc Size

                      19.56mm

                      Approvals

                      UL

                      Maximum Steady State Current at 25°C

                      12A

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.