Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH6B-TG-M25
Newark Part No.72Y2669
Product RangeHDC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.150 |
| 50+ | $8.660 |
| 100+ | $8.360 |
| 250+ | $8.060 |
| 500+ | $7.640 |
Price for:Each
Minimum: 42
Multiple: 42
$384.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH6B-TG-M25
Newark Part No.72Y2669
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Alloy Body
Cable Exit Angle180°
Locking TypeSide Clip
Rectangular Shell Size6B
For Use WithTE HB Series Size 6B Heavy Duty Connectors
Product RangeHDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
6B
Product Range
HDC Series
Connector Body Material
Aluminum Alloy Body
Locking Type
Side Clip
For Use With
TE HB Series Size 6B Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate