Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No81665-2
Newark Part No.25C2606
Product RangeCPC Series
Your Part Number
Technical Datasheet
6,912 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.460 |
| 25+ | $1.440 |
| 50+ | $1.410 |
| 100+ | $1.300 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No81665-2
Newark Part No.25C2606
Product RangeCPC Series
Technical Datasheet
Accessory TypeGasket
For Use WithCPC Series Circular Connectors Shell Size 17
Product RangeCPC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 81665-2 is a black Flange Seal Gasket made of neoprene. It is suitable for use with the 2-piece circular plastic connector.
- 17-size Shell
Applications
Industrial
Technical Specifications
Accessory Type
Gasket
Product Range
CPC Series
For Use With
CPC Series Circular Connectors Shell Size 17
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate