Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-2
Newark Part No.19H3517
Product RangeAMPSEAL Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 10+ | $7.900 |
| 25+ | $7.650 |
| 50+ | $6.970 |
| 100+ | $6.470 |
| 250+ | $5.900 |
| 500+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-2
Newark Part No.19H3517
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
No. of Positions14Positions
For Use WithAMPSEAL Series Automotive Socket Contacts
Connector Body Material-
IP RatingIP6K9K
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
14Positions
Connector Body Material
-
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMPSEAL Series Automotive Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability