Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770342-1
Newark Part No.92F9048
Product RangeCommercial 0.062" Series
Your Part Number
Technical Datasheet
282 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.371 | $0.105 |
| 10+ | $0.339 | $0.105 |
| 25+ | $0.299 | $0.105 |
| 100+ | $0.260 | $0.105 |
| 500+ | $0.242 | $0.105 |
| 1000+ | $0.210 | $0.105 |
| 2500+ | $0.196 | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770342-1
Newark Part No.92F9048
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
No. of Positions2Positions
Pitch Spacing3.68mm
For Use WithPin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 770342-1 is a 2-position 1-row free hanging Housing Connector made of nylon housing and natural in color. It features power, signal (data) typical contact. It is suitable for use with the commercial pin and socket connectors.
- Socket contact
Applications
Industrial, Commercial
Technical Specifications
Product Range
Commercial 0.062" Series
No. of Positions
2Positions
For Use With
Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate