Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-534998-0
Newark Part No.76AC9813
Product RangeAMPMODU Mod IV Series
Your Part Number
Technical Datasheet
7,665 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $4.750 |
| 100+ | $4.600 |
| 250+ | $4.460 |
Price for:Each
Minimum: 66
Multiple: 22
$313.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-534998-0
Newark Part No.76AC9813
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeAMPMODU Mod IV Series
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
AMPMODU Mod IV Series
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
20Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate