Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No327717
Newark Part No.66H7003
Product RangePIDG Series
Your Part Number
Technical Datasheet
3,664 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.501 |
| 25+ | $0.477 |
| 50+ | $0.472 |
| 100+ | $0.466 |
| 500+ | $0.396 |
| 1000+ | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No327717
Newark Part No.66H7003
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Wire Size AWG Max16AWG
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 327717 is a Spade/Fork Tongue Terminal with red nylon (polyamide) insulator (pre-insulated), tin-plated copper contact. 0.326 to 1.31mm² wire cross-section, straight orientation, M2.5 stud size, closed red barrel type, solid or stranded wire/cable composition and 22 to 16AWG wire size.
- 300V Maximum voltage rating
- Insulation support style
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Alternatives for 327717
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate