Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-179555-3
Newark Part No.70AH0102
Product RangeDynamic D3200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.720 |
| 25+ | $2.600 |
| 50+ | $2.380 |
| 100+ | $2.170 |
| 500+ | $1.940 |
| 1000+ | $1.790 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-179555-3
Newark Part No.70AH0102
Product RangeDynamic D3200
Product RangeDynamic D3200
No. of Positions6Positions
Pitch Spacing5.08mm
For Use WithAMP Dynamic D3200 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D3200
No. of Positions
6Positions
For Use With
AMP Dynamic D3200 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate