Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175062-1
Newark Part No.87X9822
Product RangeMultilock 040 MK-II
Your Part Number
Technical Datasheet
30,698 In Stock
Need more?
969 Delivery in 1-3 Business Days(US stock)
29729 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.258 |
| 25+ | $0.179 |
| 100+ | $0.171 |
| 500+ | $0.164 |
| 1000+ | $0.156 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175062-1
Newark Part No.87X9822
Product RangeMultilock 040 MK-II
Technical Datasheet
Product RangeMultilock 040 MK-II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Series Connectors
Wire Size AWG Min22AWG
Contact PlatingTin
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
175062-1 is a all multilock receptacle contact made of copper with tin plated finish.
- 180° receptacle style
- 5A typical current rating
- Crimp termination
- Accepts 24 to 20AWG wire size
Technical Specifications
Product Range
Multilock 040 MK-II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
MULTILOCK Series Connectors
Contact Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 175062-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate