Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No169481-1
Newark Part No.93F5678
Product RangeAMP Series
Also Known AsA84332-000, AMPS-0-0169481-1
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No169481-1
Newark Part No.93F5678
Product RangeAMP Series
Also Known AsA84332-000, AMPS-0-0169481-1
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeAMP Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 169481-1 from TE Connectivity is a hand crimping tool for MODU IV pin and socket contacts. The tool has two fixed dies (crimpers), two movable dies (anvils), three crimp sections with applicable wire size markings, contact support, locator/insulation stop and ratchet release lever.
- Overall length is 202mm
- Wire size range from 20AWG to 32AWG
Applications
Industrial
Notes
The ratchet assures full crimping of contact. This is a design feature that assures maximum electrical and tensile performance of crimp. Do not readjust the ratchet.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
AMP Series
For Use With
Amp Type MODU IV Loose Piece Pin & Socket Contacts
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate