Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No131331
Newark Part No.46Y9167
Product RangePIDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.579 |
| 25+ | $0.368 |
| 100+ | $0.354 |
| 500+ | $0.339 |
Price for:Each
Minimum: 10
Multiple: 10
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No131331
Newark Part No.46Y9167
Product RangePIDG
Product RangePIDG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.6mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.95mm x 0.8mm
Tab Size - Imperial0.11" x 0.03"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
1.6mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.11" x 0.03"
Wire Size (AWG)
22AWG to 16AWG
Insulator Colour
Red
Tab Size - Metric
2.95mm x 0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 131331
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate