Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoSL08 12101
Newark Part No.72J6688
Product RangeminiAMP SL08 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1000+ | $0.270 |
2500+ | $0.247 |
Price for:Each
Minimum: 2000
Multiple: 500
$540.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL08 12101
Newark Part No.72J6688
Product RangeminiAMP SL08 Series
Technical Datasheet
Product RangeminiAMP SL08 Series
Disc Size8mm
Resistance (25°C)120ohm
ApprovalsUL
Maximum Energy Rating at 25°C10J
Maximum Steady State Current at 25°C1A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
miniAMP SL08 Series
Resistance (25°C)
120ohm
Maximum Energy Rating at 25°C
10J
SVHC
No SVHC (27-Jun-2024)
Disc Size
8mm
Approvals
UL
Maximum Steady State Current at 25°C
1A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate