Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMEC THERMASOL
Manufacturer Part NoAPC-34-260X150X0.14
Newark Part No.78Y7894
Product RangeAPC
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoAPC-34-260X150X0.14
Newark Part No.78Y7894
Product RangeAPC
Technical Datasheet
Thermal Conductivity3.4W/m.K
Conductive MaterialAluminium
Thickness0.14mm
Thermal Impedance-
Dielectric Strength-
External Length260mm
External Width150mm
Product RangeAPC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Conductivity
3.4W/m.K
Thickness
0.14mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Aluminium
Thermal Impedance
-
External Length
260mm
Product Range
APC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate